Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2051210000Copy
Newark Part No.47AC3962
Product RangeA Series
Also Known AsA2C 4 BL
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $1.830 |
| 25+ | $1.710 |
| 50+ | $1.560 |
| 100+ | $1.530 |
| 250+ | $1.350 |
| 500+ | $1.240 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2051210000Copy
Newark Part No.47AC3962
Product RangeA Series
Also Known AsA2C 4 BL
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2051210000 from Weidmuller is a blue colour feed-through terminal. It is made of wemid material. This terminal block has one potential, one level, two clamping points per level and one potential per tier. The wire connection cross section ranges from 26AWG to 12AWG.
- PUSH IN technology
- Dimension is 6.1mm x 60mm x 39.5mm (W x H x D)
- Net weight of 9.57g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.5mm² to 4mm²
- Rated voltage of 800V and rated current of 32A, rated impulse withstand voltage is 8KV
- In accordance with IEC 60947-7-1 standard, pollution severity 3
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
A Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
