Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2080490000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AC3454
Product RangemaxGUARD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.680 |
| 25+ | $47.720 |
| 50+ | $44.650 |
| 100+ | $43.330 |
| 250+ | $42.010 |
Price for:Each
Minimum: 1
Multiple: 1
$51.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2080490000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.44AC3454
Product RangemaxGUARD
Technical Datasheet
Product RangemaxGUARD
Current Rating4A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
maxGUARD
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (16-Jan-2020)
Alternatives for 2080490000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
