Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2429870000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC5334
Product RangeKlippon A Series
Also Known AsAFS 4 2C 10-36V BK
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.670 |
| 5+ | $12.750 |
| 10+ | $12.140 |
| 25+ | $11.420 |
| 50+ | $10.790 |
| 100+ | $9.750 |
| 250+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2429870000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.63AC5334
Product RangeKlippon A Series
Also Known AsAFS 4 2C 10-36V BK
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage250V
Fuse Size Held-
Product RangeKlippon A Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
-
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
Klippon A Series
Technical Docs (1)
Alternatives for 2429870000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
