Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2434340000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63AC5346
Product RangeA Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 10+ | $12.150 |
| 25+ | $11.580 |
| 50+ | $10.610 |
| 100+ | $10.240 |
| 250+ | $9.170 |
| 500+ | $8.550 |
| 1000+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$15.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2434340000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63AC5346
Product RangeA Series
Technical Datasheet
No. of Positions7Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current22A
Rated Voltage690V
No. of Levels3
Product RangeA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
7Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
690V
Product Range
A Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
3
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
