Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2436340000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AH5406
Product RangeWIL-LED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.730 |
| 5+ | $267.600 |
| 10+ | $251.470 |
| 25+ | $246.440 |
| 50+ | $241.410 |
Price for:Each
Minimum: 1
Multiple: 1
$283.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2436340000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AH5406
Product RangeWIL-LED
Technical Datasheet
Light ColorRed
Lumen Output208lm
Power Rating8.5W
Supply Voltage24VDC
Light Bar Length240mm
IP RatingIK05, IP67
IP RatingIK05, IP67
Product RangeWIL-LED
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Red
Power Rating
8.5W
Light Bar Length
240mm
IP Rating
IK05, IP67
SVHC
No SVHC (16-Jan-2020)
Lumen Output
208lm
Supply Voltage
24VDC
IP Rating
IK05, IP67
Product Range
WIL-LED
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
