Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2467010000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1112
Product RangePRO TOP1 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,030.020 |
| 5+ | $1,004.870 |
| 10+ | $979.720 |
| 25+ | $960.120 |
| 50+ | $940.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,030.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2467010000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH1112
Product RangePRO TOP1 Series
Technical Datasheet
Power Supply ApplicationsITE & Electronic Equipment
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePRO TOP1 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE & Electronic Equipment
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 277V AC
Product Range
PRO TOP1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
