Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2486110000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AH1165 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $245.020 |
| 5+ | $234.100 |
| 10+ | $223.170 |
| 25+ | $217.970 |
| 50+ | $217.710 |
Price for:Each
Minimum: 1
Multiple: 1
$245.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2486110000Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 83AH1165 |
| Technical Datasheet | |
| For Use With | Weidmuller Power Supply Units |
| Accessory Type | Redundancy Module |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
- PRO RM 40 redundancy module
- Screw connection
- Rated input voltage is 24VDC
- Rated output voltage is VINPUT-typ. 0.27V
- 98% efficiency
- Protection class III, with no ground connection, for SELV
- Dimension is 125mm x 130mm x 52mm(depth x height x width)
Technical Specifications
| For Use With | Weidmuller Power Supply Units |
|---|---|
| Product Range | - |
| Accessory Type | Redundancy Module |
|---|---|
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
