Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2506090000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AH1223 |
| Product Range | AAP Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.570 |
| 5+ | $31.480 |
| 10+ | $30.100 |
| 25+ | $28.840 |
| 50+ | $27.340 |
| 100+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2506090000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 83AH1223 |
| Product Range | AAP Series |
| Technical Datasheet | |
| Rated Current | 35A |
| Rated Voltage | 500V |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Push In |
| Line Side Wire Size Max | 8AWG |
| Load Side Connections Per Pole | 2 |
| Load Side Connection Method | Push In |
| Load Side Wire Size Max | 8AWG |
| Product Range | AAP Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Rated Current | 35A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Push In |
| Load Side Connections Per Pole | 2 |
| Load Side Wire Size Max | 8AWG |
| SVHC | No SVHC (16-Jan-2020) |
| Rated Voltage | 500V |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | 8AWG |
| Load Side Connection Method | Push In |
| Product Range | AAP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
