Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2583720000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC6834
Product RangeCabtite FR Series
Also Known AsCabtite FR 24/10 BK Set
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.630 |
| 5+ | $39.120 |
| 10+ | $37.470 |
| 25+ | $35.970 |
| 50+ | $34.150 |
| 100+ | $32.550 |
Price for:Each
Minimum: 1
Multiple: 1
$41.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2583720000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC6834
Product RangeCabtite FR Series
Also Known AsCabtite FR 24/10 BK Set
Technical Datasheet
Accessory TypeCabtite FR 24/10 BK Rectangular Sealing Frame Set
For Use WithCabtite SE Cable Sealing Elements/Grommets
Product RangeCabtite FR Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2583720000 from Weidmuller is a Cabtite FR Rectangular Frame Set consisting of one Cabtite FR 24/10 BK Sealing Frame, 70.1mm L x 153mm W x 20.6mm D, one each of Cabtite GI T-Shape 2-Fold Click Inlay, GI X-Shape 4-Fold Clink Inlay and GI H-Shape 6-Fold Clink Inlay. Note: Cabtite SE sealing elements/grommets are ordered separately to the cable diameter needed.
- Black Polyamide 6.6, glass-fibre reinforced/TPE
- Halogen-free and silicone-free
- Flammability rated UL 94 V-0
- Temperature range –40°C to +120°C
- Frame size 70.1mm L x 153mm W x 20.6mm D
Contents
1 Cabtite FR 24/10 BK Rectangular Sealing Frame, 1 each of Cabtite GI T-Shape 2-Fold Clink Inlay, GI X-Shape 4-Fold Clink Inlay and GI H-Shape 6-Fold Clink Inlay
Technical Specifications
Accessory Type
Cabtite FR 24/10 BK Rectangular Sealing Frame Set
Product Range
Cabtite FR Series
For Use With
Cabtite SE Cable Sealing Elements/Grommets
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
