Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2584290000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC6875
Product RangeCabtite GI Series
Also Known AsCabtite GI X BK
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $5.754 |
Price for:Each
Minimum: 5
Multiple: 5
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584290000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AC6875
Product RangeCabtite GI Series
Also Known AsCabtite GI X BK
Technical Datasheet
Product RangeCabtite GI Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2584290000 from Weidmuller is a X-Shape Pluggable Click 4-Fold Inlay that allows the frame openings to be configured as required for use with small or large sealing elements. This means the Cabtite cable entry system can be variably configured for different requirements (cables, conductors, hoses, pneumatic and hydraulic lines). An audible “click” confirms correct installation.
- Black Polyamide 6.6, glass-fibre reinforced/TPE
- Halogen-free and silicone-free
- Flammability rated UL 94 V-0
- Temperature range –40°C to +120°C
Technical Specifications
Accessory Type
X Shape Clink 4 Fold Inlay Grid for Cabtite FR Rectangular Sealing Frames
Product Range
Cabtite GI Series
For Use With
Cabtite FR Rectangular Sealing Frames and SE Cable Sealing Elements/Grommets
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
