Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2614380000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH1447
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $415.740 |
| 5+ | $397.760 |
| 10+ | $386.520 |
| 25+ | $375.290 |
Price for:Each
Minimum: 1
Multiple: 1
$415.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2614380000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH1447
Technical Datasheet
No. of Analog Inputs-
Supply Voltage24VDC
IP / NEMA RatingIP20
Current Rating10A
Product Range-
SVHCLead
Technical Specifications
No. of Analog Inputs
-
IP / NEMA Rating
IP20
Product Range
-
Supply Voltage
24VDC
Current Rating
10A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
