Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2637400000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH6448
Product RangeRockStar ModuPlug Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.310 |
| 5+ | $28.690 |
| 10+ | $26.480 |
| 25+ | $24.070 |
| 50+ | $22.090 |
| 100+ | $19.060 |
| 250+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$32.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2637400000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.77AH6448
Product RangeRockStar ModuPlug Series
Technical Datasheet
Product RangeRockStar ModuPlug Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2637400000
1 Product Found
Technical Specifications
Product Range
RockStar ModuPlug Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
