Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2697250000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AH5778
Product RangeTFI Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.190 |
| 5+ | $65.570 |
| 10+ | $62.950 |
| 25+ | $62.870 |
| 50+ | $60.980 |
| 100+ | $59.170 |
| 250+ | $57.980 |
Price for:Each
Minimum: 1
Multiple: 1
$68.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2697250000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AH5778
Product RangeTFI Series
Technical Datasheet
Relay MountingDIN Rail
Load Current8A
Operating Voltage Min-
Operating Voltage Max250VAC
Switching Mode-
Timer FunctionsOn-Delay
Control Voltage AC Min12V
Control Voltage AC Max240V
Control Voltage DC Min12V
Control Voltage DC Max240V
Product RangeTFI Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
12V
Control Voltage DC Min
12V
Product Range
TFI Series
Load Current
8A
Operating Voltage Max
250VAC
Timer Functions
On-Delay
Control Voltage AC Max
240V
Control Voltage DC Max
240V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
