Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2709740000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK9777
Product RangeRockStar Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2709740000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK9777
Product RangeRockStar Series
Technical Datasheet
Accessory TypeCross Connector Bridge
For Use WithWeidmuller ModuPlug MHE 4X Heavy Duty Modules
No. of Positions5Positions
Pitch Spacing-
Product RangeRockStar Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
Cross Connector Bridge
No. of Positions
5Positions
Product Range
RockStar Series
For Use With
Weidmuller ModuPlug MHE 4X Heavy Duty Modules
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
