Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2726030000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ7744
Product RangeIE Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 5+ | $12.740 |
| 10+ | $12.160 |
| 25+ | $11.470 |
| 50+ | $10.880 |
| 100+ | $9.880 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2726030000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ7744
Product RangeIE Series
Technical Datasheet
Product RangeIE Series
Shell Type-
For Use WithSingle Pair Ethernet Connectors
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCLead (23-Jan-2024)
Alternatives for 2726030000
1 Product Found
Technical Specifications
Product Range
IE Series
For Use With
Single Pair Ethernet Connectors
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
