Print Page
2748080000
Terminal Block Marker, White, Terminal Marker, Terminal Blocks, 1-50, 8 mm, Dekafix Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2748080000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN5989
Product RangeDekafix Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.190 |
| 5+ | $79.610 |
| 10+ | $74.710 |
| 25+ | $72.480 |
| 50+ | $68.390 |
Price for:Pack of 800
Minimum: 1
Multiple: 1
$85.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2748080000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN5989
Product RangeDekafix Series
Technical Datasheet
Accessory TypeTerminal Marker
For Use WithTerminal Blocks
Legend1-50
Pitch Spacing8mm
Product RangeDekafix Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
Terminal Marker
Legend
1-50
Product Range
Dekafix Series
For Use With
Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
