Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2749780000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3629
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 5+ | $17.050 |
| 10+ | $16.220 |
| 25+ | $15.260 |
| 50+ | $14.410 |
| 100+ | $12.990 |
| 250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749780000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3629
Technical Datasheet
Tip Size2mm
Blade Length60mm
Overall Length164mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Tip Size
2mm
Overall Length
164mm
SVHC
Lead (23-Jan-2024)
Blade Length
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
