Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2749820000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3633
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 5+ | $19.230 |
| 10+ | $18.290 |
| 25+ | $17.200 |
| 50+ | $16.230 |
| 100+ | $14.640 |
| 250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2749820000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3633
Technical Datasheet
Tip Size4mm
Blade Length100mm
Overall Length210mm
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Tip Size
4mm
Overall Length
210mm
SVHC
Lead (23-Jan-2024)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
