Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2750100000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3635
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $10.860 |
| 10+ | $10.160 |
| 25+ | $9.570 |
| 50+ | $9.380 |
| 100+ | $9.190 |
| 250+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2750100000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.75AJ3635
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length160mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Tip Size
3.5mm
Overall Length
160mm
SVHC
No SVHC (23-Jan-2024)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
