Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2860020000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM8660
Product RangeSAFE Series
Also Known AsFSKIT 24VDC 5NO1NC FG LD AGSNO AU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.000 |
| 5+ | $44.990 |
| 10+ | $42.340 |
| 25+ | $41.140 |
| 50+ | $38.940 |
Price for:Each
Minimum: 1
Multiple: 1
$48.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2860020000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47AM8660
Product RangeSAFE Series
Also Known AsFSKIT 24VDC 5NO1NC FG LD AGSNO AU
Technical Datasheet
Coil Voltage24VDC
Contact Configuration6PST-5NO/1NC
Product RangeSAFE Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP10
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
24VDC
Product Range
SAFE Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
6PST-5NO/1NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP10
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
