Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2926140000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN0285
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $207.780 |
| 5+ | $197.300 |
| 10+ | $192.510 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$207.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2926140000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN0285
Technical Datasheet
Cable ShieldingShielded
LAN Category-
Wire Gauge26AWG
Conductor Area CSA0.132mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs1 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size2 x 26AWG
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter3.7mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
2 x 26AWG
Jacket Material
LSZH
External Diameter
3.7mm
SVHC
No SVHC (16-Jan-2020)
LAN Category
-
Conductor Area CSA
0.132mm²
Reel Length (Metric)
100m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
