Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No4061590000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0830
Product RangeTERM Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 5+ | $18.600 |
| 10+ | $17.380 |
| 25+ | $16.210 |
| 50+ | $14.940 |
| 100+ | $14.090 |
| 250+ | $12.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No4061590000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62K0830
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeTERM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance3.388kohm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (17-Jan-2023)
Coil Voltage
24VDC
Product Range
TERM Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
250V
Coil Resistance
3.388kohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
