Print Page
6720005421
Power Entry Connector, Receptacle, 15 A, 125 V, DIN Rail Mount, Outlet, 2P+E / 2P3W, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No6720005421Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08R2332
Also Known AsDRAC DP 15, 7940084720
Your Part Number
175 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.380 |
| 5+ | $47.170 |
| 10+ | $43.940 |
| 25+ | $41.650 |
| 50+ | $40.030 |
| 100+ | $38.470 |
Price for:Each
Minimum: 1
Multiple: 1
$50.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005421Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08R2332
Also Known AsDRAC DP 15, 7940084720
Technical Datasheet
Current Rating15A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E / 2P3W
Connector ColourBlack
IP Rating-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The 6720005421 is a DIN Rail Receptacle with 15A rated power outlet that provide a convenient power source for portable computers or test devices for the in-the panel troubleshooting. PBT enclosure cover and polyamide 6/6 enclosure base with UL94V-0 rating. The DRAC DP 15 DIN rail receptacle comes with stainless steel spring.
- 2000V Dielectric withstanding voltage
- Available with standard duplex outlet
- Easily snaps onto 35mm DIN-rail
- NEMA rated enclosure with UL94V-0 flammability rating
Applications
Power Management
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E / 2P3W
IP Rating
-
SVHC
Lead (25-Jun-2020)
Voltage Rating VAC
125V
Electrical Connector Gender
Outlet
Connector Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
