Print Page
6720005430
Power Entry Connector, Receptacle, Duplex, 15 A, 120 V, DIN Rail Mount, Outlet, 2P+E / 2P3W, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No6720005430Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21T9208
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.150 |
| 5+ | $34.080 |
| 10+ | $32.000 |
| 25+ | $30.300 |
| 50+ | $29.090 |
| 100+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$36.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005430Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.21T9208
Technical Datasheet
Current Rating15A
Voltage Rating VAC120V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E / 2P3W
Connector ColourBlack
IP Rating-
Product Range-
SVHCLead (25-Jun-2020)
Product Overview
The 6720005430 is a DIN Rail Mount Duplex Receptacle makes adding a 120V maintenance AC outlet to control cabinets quick and easy. The DUPLEX 120VAC OUTLET W/LED receptacle mounts on standard 35mm DIN-rail and requires just 42mm of rail space. An LED indicates that 120V is applied to the module. The terminations accept slotted or Phillips screwdrivers. The mounting foot includes a latching lock slide it open, mount the module on the DIN-rail and slide the lock closed.
- TS 35 DIN rail mounting
- 14 to 12AWG Wire size
Applications
Power Management
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E / 2P3W
IP Rating
-
SVHC
Lead (25-Jun-2020)
Voltage Rating VAC
120V
Electrical Connector Gender
Outlet
Connector Colour
Black
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
