Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7760054305Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC8250
Product RangeACT20P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.450 |
| 10+ | $237.140 |
| 25+ | $229.610 |
| 50+ | $222.090 |
| 100+ | $213.300 |
Price for:Each
Minimum: 1
Multiple: 1
$253.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760054305Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC8250
Product RangeACT20P
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputDigital
No. of Output Channels2Channels
Accuracy %0.2%
Output Accuracy-
Supply Voltage264V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20P
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Digital
Accuracy %
0.2%
Supply Voltage
264V
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20P
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
