Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7760056104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8902
Product RangeDRM 570 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 5+ | $14.650 |
| 10+ | $14.410 |
| 25+ | $13.240 |
| 50+ | $12.750 |
| 100+ | $12.250 |
| 250+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7760056104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8902
Product RangeDRM 570 Series
Technical Datasheet
Coil Voltage230VAC
Contact Configuration4PDT
Contact Current5A
Product RangeDRM 570 Series
Relay MountingSocket
Coil Type-
Relay TerminalsQuick Connect, Solder
Contact Voltage VAC250V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance15kohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
230VAC
Contact Current
5A
Relay Mounting
Socket
Relay Terminals
Quick Connect, Solder
Contact Voltage VDC
-
Coil Resistance
15kohm
Contact Configuration
4PDT
Product Range
DRM 570 Series
Coil Type
-
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
