Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 7940102580Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52K9500 |
| Product Range | 9926 Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.030 |
| 5+ | $55.360 |
| 10+ | $53.280 |
| 25+ | $51.200 |
| 50+ | $47.730 |
| 100+ | $44.270 |
| 250+ | $42.070 |
| 5000+ | $41.230 |
Price for:Each
Minimum: 1
Multiple: 1
$64.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 7940102580Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 52K9500 |
| Product Range | 9926 Series |
| Technical Datasheet | |
| Product Range | 9926 Series |
| Current Rating | 10A |
| No. of Poles | 1 Pole |
| Input Voltage VAC | 120V |
| Interrupting Capacity | 10kA |
| Trip Time | 28s |
| Dielectric Strength | 1.5kV |
| SVHC | Cadmium oxide (15-Jan-2018) |
Product Overview
The 9926251010 is a 1-pole 10A DIN Rail Hydro-magnetic Circuit Breaker with branch AC KM trip curve. The 9926 series branch-rated circuit breaker is available for used in applications where circuit protection must be able to distinguish between circuit overloads and short circuits. This circuit breaker has the ability to be reset without the need to change components. It has breaking capacity of 10kA at 120VAC voltage.
- Mounts on 35mm DIN rail
- 14 to 10AWG Wire size
Applications
Industrial
Technical Specifications
| Product Range | 9926 Series |
|---|---|
| No. of Poles | 1 Pole |
| Interrupting Capacity | 10kA |
| Dielectric Strength | 1.5kV |
| Current Rating | 10A |
|---|---|
| Input Voltage VAC | 120V |
| Trip Time | 28s |
| SVHC | Cadmium oxide (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
