Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940124932Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AK4920
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,714.410 |
| 5+ | $1,631.290 |
| 10+ | $1,579.340 |
| 25+ | $1,527.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,714.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940124932Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AK4920
Technical Datasheet
No. of Ethernet Ports2Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 2, RS232/485 x 2
Gateway Server MountingDIN Rail
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Ethernet Ports
2Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail
SVHC
No SVHC (16-Jan-2020)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 2, RS232/485 x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
