Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940126717Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11B220
Product RangeCB4200 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.510 |
| 5+ | $99.990 |
| 10+ | $93.020 |
| 25+ | $85.880 |
| 50+ | $78.740 |
| 100+ | $73.320 |
| 250+ | $71.850 |
Price for:Each
Minimum: 1
Multiple: 1
$117.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940126717Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11B220
Product RangeCB4200 Series
Technical Datasheet
Product RangeCB4200 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9101703500 is a 3A CB4200-series supplemental thermal magnetic Circuit Breaker features a tease free design to reduce contact damage, trip free-design means the breaker cannot be held closed against a fault, mounts on 32mm or 35mm DIN-rail.
- Push button trip or reset function
Applications
Power Management
Technical Specifications
Product Range
CB4200 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
3A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
