Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8000078306Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK2994
Product RangeOMNIMATE 4.0 MHS Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.410 |
| 25+ | $1.330 |
| 50+ | $1.210 |
| 100+ | $1.200 |
| 250+ | $1.040 |
| 500+ | $0.983 |
| 1000+ | $0.881 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000078306Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AK2994
Product RangeOMNIMATE 4.0 MHS Series
Technical Datasheet
GenderHeader
Pitch Spacing7.5mm
No. of Positions2Positions
Rated Current30.6A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE 4.0 MHS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
630V
Product Range
OMNIMATE 4.0 MHS Series
Pitch Spacing
7.5mm
Rated Current
30.6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
