Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8025610000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B9878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.080 |
| 50+ | $11.880 |
| 100+ | $11.310 |
| 250+ | $10.370 |
| 500+ | $9.740 |
| 1000+ | $9.240 |
Price for:Each
Minimum: 25
Multiple: 25
$327.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8025610000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10B9878
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage400V
No. of Levels2
Product Range-
SVHCLead
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
10A
No. of Levels
2
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
