Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8808360000Copy
Newark Part No.66K6444
Also Known AsIE-XM-RJ45/IDC
Your Part Number
208 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8808360000Copy
Newark Part No.66K6444
Also Known AsIE-XM-RJ45/IDC
Technical Datasheet
Convert FromRJ45
Convert ToIDC
Rated Current1A
Rated Voltage-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8808360000 is a light grey industrial Ethernet Terminal Rail Outlet made up of PA66 housing with RJ45 design according to IEC 60603-7-51. The IE-XM-RJ45/IDC module suitable for wire sizes with diameters up to 1.6mm.
- IP20 Protection
- TS35 Mounting rail
- 500MΩ Insulation resistance
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Convert From
RJ45
Rated Current
1A
Product Range
-
Convert To
IDC
Rated Voltage
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
