Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8937920000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R7396
Product RangeMICROOPTO Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
| 5+ | $33.410 |
| 10+ | $31.660 |
| 25+ | $30.380 |
| 50+ | $29.450 |
| 100+ | $28.520 |
| 250+ | $27.380 |
| 5000+ | $26.390 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8937920000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83R7396
Product RangeMICROOPTO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max5V
Product RangeMICROOPTO Series
SVHCLead (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
5V
SVHC
Lead (23-Jan-2024)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
MICROOPTO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
