Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8946940000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06P6649
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.910 |
| 5+ | $46.540 |
| 10+ | $43.160 |
| 25+ | $40.300 |
| 50+ | $39.050 |
| 100+ | $38.380 |
| 250+ | $37.610 |
Price for:Each
Minimum: 1
Multiple: 1
$49.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8946940000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06P6649
Technical Datasheet
No. of Ports1Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 1
Network Speeds-
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Ports
1Ports
Ethernet Switch Type
-
Port Types
RJ45 x 1
Input Voltage Type
VDC
SVHC
No SVHC (17-Jan-2023)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
