Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8952130000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50R8849
Product RangePSSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.090 |
| 5+ | $321.390 |
| 10+ | $305.690 |
Price for:Each
Minimum: 1
Multiple: 1
$337.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8952130000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50R8849
Product RangePSSR Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max520VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min8VDC
Control Voltage Max30VDC
Product RangePSSR Series
SVHCLead (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
520VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead (23-Jan-2024)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
8VDC
Product Range
PSSR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
