Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9002650000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14C2247
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $84.790 |
| 5+ | $79.310 |
| 10+ | $77.080 |
| 25+ | $74.240 |
| 50+ | $72.760 |
Price for:Each
Minimum: 1
Multiple: 1
$84.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9002650000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14C2247
Technical Datasheet
Overall Length185mm
Cutting Capacity Max22mm
For Use WithCopper and Aluminium Conductors
Blade Edge-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Overall Length
185mm
For Use With
Copper and Aluminium Conductors
Product Range
-
Cutting Capacity Max
22mm
Blade Edge
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for 9002650000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
