Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9004250000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11B037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.060 |
| 5+ | $83.910 |
| 10+ | $79.370 |
| 25+ | $77.310 |
| 50+ | $73.540 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$89.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004250000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11B037
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Pin Length-
Insulator Colour-
Product Range-
Overall Length25mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
95mm²
Insulator Colour
-
Overall Length
25mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
000AWG
Pin Length
-
Product Range
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
