Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9004370000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25M5799
Also Known AsH2.5/14T GR BD
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.270 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$37.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9004370000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25M5799
Also Known AsH2.5/14T GR BD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Insulator ColourGrey
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9004370000 is an insulated Wire-end Ferrule accepts 14AWG wire.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Grey
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
13AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9004370000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
