Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9019130000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C4573
Also Known AsH1,5/16D SW
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.280 |
| 10+ | $44.340 |
| 25+ | $42.800 |
| 50+ | $40.610 |
| 100+ | $38.840 |
| 250+ | $37.090 |
| 500+ | $36.220 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$48.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019130000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.73C4573
Also Known AsH1,5/16D SW
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length10mm
Insulator ColourBlack
Product Range-
Overall Length16mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9019130000 is a black insulated Wire End Ferrule Terminal with tin-plated copper contact. The H1,5/16D SW ferrule is made with PP (polypropylene) insulator. It features crimp termination and 16AWG maximum wire connection cross section.
- 12mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
16mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
16AWG
Pin Length
10mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9019130000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
