Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9019200000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T5841
Also Known AsH4,0/20D GR
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.270 |
| 10+ | $66.950 |
| 25+ | $65.010 |
| 50+ | $58.870 |
| 100+ | $55.310 |
| 250+ | $53.370 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$67.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019200000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T5841
Also Known AsH4,0/20D GR
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGray
Product Range-
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9019200000 is a 20mm gray Insulated Wire End Ferrule with 4.8mm collar diameter, 14mm stripping length and 12AWG wire cross section area. The use of H4,0/20D GR wire end ferrules ensures that users get electrical connections of long-lasting, consistent quality.
- 4mm² Conductor cross section
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Gray
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
12AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 9019200000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
