Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9019220000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11B105
Also Known AsH6,0/20D GE, H 6/20D YL
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 10+ | $18.240 |
| 25+ | $16.580 |
| 50+ | $16.200 |
| 100+ | $15.010 |
| 250+ | $13.580 |
| 500+ | $13.110 |
| 1000+ | $12.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019220000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11B105
Also Known AsH6,0/20D GE, H 6/20D YL
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Length12mm
Insulator ColourYellow
Product Range-
Overall Length20mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Product Overview
9019220000 is a H6,0/20D GE type, standard, wire end ferrule with a plastic collar.
- 6.3mm (0.24inch) collar diameter (D2)
- 6mm² conductor cross-section
- 3.5mm (0.13inch) contact surface diameter (D1)
- 12mm (0.47inch) contact surface length (L2)
- 14mm (0.55inch) stripping length
- Wire connection cross section: AWG 10 max
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Overall Length
20mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
10AWG
Pin Length
12mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
