Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No913917Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11B478
Also Known As0383400000, TS 35X7.5 2M/ST/ZN, 9139170000
Your Part Number
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 50+ | $9.320 |
| 100+ | $8.650 |
| 250+ | $7.910 |
| 500+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No913917Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.11B478
Also Known As0383400000, TS 35X7.5 2M/ST/ZN, 9139170000
Technical Datasheet
Accessory TypeDIN Rail
Length152.4mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
913917 is a pre-cut unslotted DIN rail suitable for use with Weidmuller terminal blocks, end brackets, and plates.
- 1.378inch width, 1.378inch height, 0.295inch depth
- 1mm thick steel, galvanized, chromium-plated
Technical Specifications
Accessory Type
DIN Rail
Length
152.4mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Weidmuller Terminal Blocks, End Brackets & Plates
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
