Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9503310000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11B745
Also Known AsKDKS 1/35,PA,BG
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.170 |
| 100+ | $30.670 |
Price for:Each
Minimum: 1
Multiple: 1
$32.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9503310000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11B745
Also Known AsKDKS 1/35,PA,BG
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9503310000 from Weidmuller is a SAK series fuse terminal block with screw connection. This terminal block has 2 level and 2 clamping point per level with polyamide (PA 66) housing and suitable wire size is 22AWG to 12AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-2
- Dimension is 55.6mm x 73.5mm x 8mm (D x H x W)
- Net weight is 20.073g
- Beige/yellow colour terminal block
- Continuous operating temperature range from -50°C to 100°C
- TS 35 mounting rail
- Rated cross section of 4mm²
- Voltage rating of 500V and current rating of 6.3A
- Pollution severity is 3 and meets IEC 60947-7-3, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
