Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9512190000Copy
Newark Part No.11B960
Product RangeW Series
Also Known AsWDU 70N
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
| 10+ | $39.630 |
| 25+ | $38.210 |
| 50+ | $36.200 |
| 100+ | $34.600 |
| 250+ | $32.980 |
| 500+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$43.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9512190000Copy
Newark Part No.11B960
Product RangeW Series
Also Known AsWDU 70N
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA70mm²
Wire Connection MethodScrew
Rated Current192A
Rated Voltage1kV
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
W Series
Wire Size AWG Min
6AWG
Conductor Area CSA
70mm²
Rated Current
192A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
