Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9532440000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T5313
Product RangeSAK Series
Also Known AsKDKS 1/35 DB
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.340 |
| 10+ | $21.390 |
| 25+ | $19.410 |
| 50+ | $18.940 |
| 100+ | $17.510 |
| 250+ | $15.810 |
| 500+ | $15.240 |
| 1000+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9532440000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65T5313
Product RangeSAK Series
Also Known AsKDKS 1/35 DB
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage-
No. of Levels2
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SAK Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
