Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9537490000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14C2582
Product RangeW Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $9.350 |
| 25+ | $8.910 |
| 50+ | $8.160 |
| 100+ | $7.880 |
| 250+ | $7.060 |
| 500+ | $6.580 |
| 1000+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9537490000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14C2582
Product RangeW Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage630V
No. of Levels1
Product RangeW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
W Series
Wire Size AWG Min
16AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
