Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No9908510001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17M9476
Product RangeW Series
Also Known AsKDKS 1EN/LLC 30-70V AC/DC
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 50+ | $26.820 |
| 100+ | $25.560 |
Price for:Each
Minimum: 50
Multiple: 50
$1,341.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9908510001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.17M9476
Product RangeW Series
Also Known AsKDKS 1EN/LLC 30-70V AC/DC
Technical Datasheet
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
