Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q3 JUMPER BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M0563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5/2.5 Q3 JUMPER BARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M0563
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Modular Terminals
No. of Positions3Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
-
For Use With
SAK Series Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
