Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBR2D10UCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC3931
Product RangeBR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 6+ | $56.810 |
| 10+ | $52.470 |
| 100+ | $45.180 |
| 500+ | $43.010 |
| 1000+ | $42.470 |
Price for:Each
Minimum: 6
Multiple: 6
$340.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBR2D10UCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC3931
Product RangeBR Series
Technical Datasheet
Product RangeBR Series
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC125V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
BR Series
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (23-Jan-2024)
Current Rating
10A
Voltage Rating VDC
125V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
