
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.010 |
| 5+ | $46.900 |
| 10+ | $44.840 |
| 25+ | $42.970 |
| 50+ | $40.720 |
| 100+ | $38.730 |
Product Information
Product Overview
The 8611320000 is a 8-pole RS RJ45 Terminal Block Interface with gold plated phosphor bronze contacts and screw connection. 5mm stripping length. The RS RJ45 is a RJ45 plug-in interface connector accepts 28AWG minimum to 14AWG maximum wire size. The RS RJ45 interface range is a simple and convenient alternative for connecting modems, routers, computers or other communication elements with existing components in electrical cabinets. They can be used to adapt the shielded RJ45 8-pole connectors to screw connections or for coupling 2 data lines. The modules can be attached to standard TS35 mounting rails.
- CAT-5 100Mbits Transmission rate
Applications
Communications & Networking
Technical Specifications
RJ45 Receptacle
Screw Type 8 Position Terminal Block
14AWG
RS RJ45 Series
28AWG
1.5A
50V
No SVHC (16-Jan-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
